MF-GSMF300/36X-2

MF-GSMF300/36X-2 Bourns
Reference Only
Resettable Fuses - PPTC 36V 3.0A-HD 20A MAX
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 21 Wks

Quantity
Price
Ext. Price

$0.585
$1,755.00
$0.573
$3,438.00
$0.559
$5,031.00
$0.548
$8,220.00
$0.537
$14,499.00
Please adjust quantity to Min / Mult value
Min: 3,000 / Mult: 3,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryResettable Fuses - PPTC
SeriesMF-GSMF
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current3 A
Maximum Voltage36 VDC
Trip Current5.2 A
Current Rating - Max20 A
Resistance60 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height1.6 mm
Length9 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameMultifuse
Width6.7 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533290000
  • TARIC8533210000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.