Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | Standex Electronics | |
Product Category | Magnetic / Reed Switches | |
Switch Type | Dry Reed | |
Contact Form | SPDT | |
Operate Range | 10 AT to 15 AT | |
Voltage Rating AC | 175 VAC | |
Mounting Style | PCB Mount | |
Termination Style | Axial | |
Packaging | Each | |
Current Rating | 500 mA | |
Illuminated | Non-Illuminated | |
Product Type | Reed Switches | |
Series | KSK-1C90U | |
Subcategory | Switches | |
Part # Aliases | 2119401015 |
Standex Electronics
Standex Electronics
Standex Electronics
Standex Electronics
Standex Electronics
Standex Electronics
Standex Electronics