JVN1AF-12V-F Panasonic Industrial Devices
Reference Only
General Purpose Relays 1 Form A 16A 125VDC 12V
Availability

Standard: 0 In Stock

Product Details

Datasheet

JVN1AF-12V-F

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$5.00
$500.00
$4.78
$956.00
$4.69
$1,407.00
$4.38
$2,190.00
$4.07
$4,070.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 100

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeCompact
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage277 VAC, 30 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance720 Ohms
Coil Current16.7 mA
Contact MaterialSilver Tin Oxide (AgSnO)
Length22 mm
Width10.5 mm
Height10.9 mm
PackagingEach
Contact FormSPST (1 Form A)
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410050
  • TARIC8536490099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.