ISOM3-275-B-L2

ISOM3-275-B-L2 Bourns
Reference Only
Varistors IsoMOV 3KA 275Vrms Bulk In-Line
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: ISOM3-275-B-L2

  • Mfr Part Number: ISOM3-275-B-L2

  • Product Category: Varistors

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.55
$2,750.00
Please adjust quantity to Min / Mult value
Min: 5,000 / Mult: 500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryVaristors
SeriesIsoM3
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC275 VAC
Voltage Rating DC350 VDC
Clamping Voltage730 V
Diameter13.2 mm
Peak Surge Current250 A
Capacitance30 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Current Rating3 kA
Lead Spacing7.5 mm
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryVaristors
TradenameIsoMOV
TypeHybrid Protection Component

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533404000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.