H-46-6A

H-46-6A Bourns
Reference Only
Knobs & Dials 46mm Body 1/4"Shaft
Availability

Standard: 20 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: H-46-6A

  • Mfr Part Number: H-46-6A

  • Product Category: Knobs & Dials

Datasheet

H-46-6A

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

20 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$23.40
$23.40
$22.86
$114.30
$20.82
$208.20
$20.36
$407.20
$19.96
$598.80
$19.28
$964.00
$17.83
$1,783.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryKnobs & Dials
ProductDials
TypeTurns-Counting Dial
Shaft Diameter1/4 in
Outside Diameter46 mm
Height25.4 mm
DesignConcentric with Brake
Indicator StyleNumbers, 20-Turn
SeriesH-46
PackagingBulk
FeaturesTurns-Counting Dial
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533908000
  • TARIC9029100090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.