H-22-6A-B

H-22-6A-B Bourns
Reference Only
Knobs & Dials 22mm 0-15 Turns BLACKBODY W/BRAKE
Availability

Standard: 115 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: H-22-6A-B

  • Mfr Part Number: H-22-6A-B

  • Product Category: Knobs & Dials

Datasheet

H-22-6A-B

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

Alternate Buying Option:

H-22-6A - Standard Package
115 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$14.54
$72.70
$11.54
$115.40
$11.26
$281.50
$10.49
$524.50
$9.37
$937.00
$8.96
$2,240.00
$8.78
$4,390.00
Please adjust quantity to Min / Mult value
Min: 5 / Mult: 5

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryKnobs & Dials
ProductDials
TypeTurns-Counting Dial
Shaft Diameter1/4 in
Outside Diameter23 mm
Height24 mm
DesignConcentric with Brake
Indicator StyleNumbers, 15-Turn
SeriesH-22
PackagingKit
FeaturesTurns-Counting Dial
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533908000
  • TARIC9029100090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.