FK28X7R1H104KN000

TDK|Not Recommended for New Designs
FK28X7R1H104KN000 TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10% 5.0MM
Availability

Standard: 500 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

500 In Stock
Additional Stock Lead Time: 42 Wks

Quantity
Price
Ext. Price

$0.083
$41.50
$0.072
$72.00
$0.064
$320.00
$0.06
$600.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesFK
Capacitance0.1 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductGeneral Type MLCCs
PackagingBulk
Capacitance - nF100 nF
Capacitance - pF100000 pF
Operating Temperature Range- 55 C to + 85 C
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code15 %
Part # AliasesFK28X7R1H104KN000 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240060
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.