FK28C0G1H102JN000

TDK|Not Recommended for New Designs
FK28C0G1H102JN000 TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - Leaded 1000PF 50V 5% 5.0MM
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 42 Wks

Quantity
Price
Ext. Price

$0.071
$35.50
$0.07
$70.00
$0.068
$136.00
$0.066
$330.00
$0.064
$480.00
$0.061
$762.50
$0.058
$1,450.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesFK
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesFK28C0G1H102JN000 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240060
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.