FK20X7R1H105KN000

TDK|Not Recommended for New Designs
FK20X7R1H105KN000 TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - Leaded 1.0UF 50V 10% 5.0MM
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 42 Wks

Quantity
Price
Ext. Price

$0.168
$84.00
$0.164
$164.00
$0.161
$241.50
$0.158
$395.00
$0.155
$620.00
$0.152
$1,140.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesFK
Capacitance1 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductGeneral Type MLCCs
PackagingBulk
Capacitance - nF1000 nF
Operating Temperature Range- 55 C to + 85 C
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code15 %
Part # AliasesFK20X7R1H105KN000 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240060
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.