FG24X7R2A104KNT00

FG24X7R2A104KNT00 TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 0.1uF X7R 10% LS:5mm
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 26 Wks

Quantity
Price
Ext. Price

$0.078
$39.00
$0.076
$76.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesFG
Termination StyleRadial
Capacitance0.1 uF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length5.5 mm
Width4.5 mm
Height3 mm
PackagingBulk
Capacitance - nF100 nF
Capacitance - pF100000 pF
ClassClass 2
Lead Diameter0.5 mm
Lead StyleInside Kink
Operating Temperature Range- 55 C to + 125 C
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code15 %
TypeDipped Radial Multilayer Ceramic Capacitors
Voltage Rating100 VDC
Part # AliasesFG24X7R2A104KNT00 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240060
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.