EYG-T7070A15A

Panasonic|End of Life
EYG-T7070A15A Panasonic
Reference Only
Thermal Interface Products Graphite-PAD 1.5mm 70mmx70mm
Availability

Standard: 0 In Stock

Product Details

Datasheet

EYG-T7070A15A

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk
0 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

$22.51
$180.08
$22.06
$264.72
$21.62
$605.36
$21.20
$1,102.40
$20.78
$2,078.00
$20.38
$5,135.76
$19.98
$9,990.00

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryThermal Interface Products
ProductThermally Conductive Graphite Sheet
TypeGraphite Pad
MaterialGraphite
Thermal Conductivity13 W/m-K
ColorBlack
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length70 mm
Width70 mm
Thickness1.5 mm
Tensile Strength300 kPa
SeriesEYGT
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenamePGS

Export and Environmental Classification

  • ECCNEAR99
  • HTS8545904000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

My Notes

Sign in to see notes.