EVQ-PF006K

Panasonic|End of Life
EVQ-PF006K Panasonic
Reference Only
Tactile Switches FLAT ACT 1NF 6x6x5.85mm
Availability

Standard: 0 In Stock

Product Details

Datasheet

EVQ-PF006K

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.137
$13.70

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1 N
Current Rating20 mA
Voltage Rating DC15 VDC
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Length6.2 mm
Width4 mm
Height7.1 mm
SeriesEVQPF
PackagingBulk
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536509031
  • TARIC8536508099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.