EVQ-PAC07K

Panasonic|End of Life
EVQ-PAC07K Panasonic
Reference Only
Tactile Switches FLAT ACT 1NF 6x6x7mm
Availability

Standard: 0 In Stock

Product Details

Datasheet

EVQ-PAC07K

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 15 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 10
Mult: 10

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Stem Height7 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1 N
Current Rating20 mA
Voltage Rating DC15 VDC
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Length6 mm
Width6 mm
Height7 mm
SeriesEVQPA
PackagingBulk
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536509031
  • TARIC8536508099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.