ERJ-UP8F6801V

ERJ-UP8F6801V Panasonic
Reference Only
Thick Film Resistors - SMD 1206 1% 6.8kOhm Anti-Sulfur AEC-Q200
Availability

Standard: 10,000 In Stock

Product Details

Datasheet

ERJ-UP8F6801V

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

10,000 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

$0.0376
$188.00
$0.0347
$347.00
$0.0327
$817.50
$0.032
$1,600.00
Please adjust quantity to Min / Mult value
Min: 5,000 / Mult: 5,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesERJ-UP8
Resistance6.8 kOhms
Power Rating660 mW
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating500 V
Case Code - in1206
Case Code - mm3216
Length3.2 mm
Width1.6 mm
Height0.6 mm
ApplicationAutomotive Grade
FeaturesAnti-Surge Resistors
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.