ERJ-T06J154V

ERJ-T06J154V Panasonic
Reference Only
Thick Film Resistors - SMD 0805 150Kohms 5% AEC-Q200
Availability

Standard: 0 In Stock

Product Details

Datasheet

ERJ-T06J154V

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.0204
$102.00
$0.0193
$193.00
$0.0186
$465.00
$0.018
$900.00
Please adjust quantity to Min / Mult value
Min: 5,000 / Mult: 5,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesERJ-T
Resistance150 kOhms
Power Rating250 mW (1/4 W)
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating150 V
Case Code - in0805
Case Code - mm2012
Length2 mm
Width1.2 mm
Height0.6 mm
ApplicationAutomotive Grade
FeaturesAnti-Pulse Resistors
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT
TypeAnti-Pulse Resistor
Warning: Cancer Harm - www.p65warnings.ca.gov

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.