ERJ-P6WF10R0V.

ERJ-P6WF10R0V. Panasonic
Reference Only
Thick Film Resistors - SMD 10 OHM 1% 1/2W
Availability

Cut Tape & ezReel: 2,600 In Stock

Standard: 5,000 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

5,000 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

$0.077
$385.00
Please adjust quantity to Min / Mult value
Min: 5,000 / Mult: 5,000
Limited Supply
2,600 In Stock
Additional Stock Lead Time: 25 Wks

Quantity
Price
Ext. Price

$0.195
$9.75
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 50

Please note: This part is NCNR
Limited Supply
2,600 In Stock
Additional Stock Lead Time: 25 Wks

Quantity
Price
Ext. Price

$0.195
$9.75
Min: 50 / Mult: 50
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryThick Film Resistors - SMD
PackagingCut Tape
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.