ERJ-MS4HF9M0U

ERJ-MS4HF9M0U Panasonic
Reference Only
Current Sense Resistors - SMD 2512 2W 9mOhm +/-1% AEC-Q200
Availability

Standard: 0 In Stock

Product Details

Datasheet

ERJ-MS4HF9M0U

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 30 Wks

Quantity
Price
Ext. Price

$0.241
$482.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesERJ-M
Resistance9 mOhms
Power Rating2 W
Tolerance1 %
Case Code - in2512
Case Code - mm6432
Length6.4 mm
Width3.2 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Plate
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.