ERJ-M1WSF4M0U

Panasonic|End of Life
ERJ-M1WSF4M0U Panasonic
Reference Only
Current Sense Resistors - SMD 2512 0.004ohm 1% Curr Sense AEC-Q200
Availability

Standard: 0 In Stock

Product Details

Datasheet

ERJ-M1WSF4M0U

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

ERJ-MS4SF4M0U
0 In Stock
Additional Stock Lead Time: 52 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 3,000
Mult: 3,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesERJ-M1W
Resistance4 mOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient350 PPM / C
Case Code - in2512
Case Code - mm6432
Length6.4 mm
Width3.2 mm
Height0.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Plate
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductThick Film Resistors - SMD
SubcategoryResistors
TypeLow Resistance Value Chip Resistor
Warning: Cancer Harm - www.p65warnings.ca.gov

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.