ENS1J-B28-L00256L

ENS1J-B28-L00256L Bourns
Reference Only
Encoders 1/4" Plain End Axial
Availability

Standard: 94 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: ENS1J-B28-L00256L

  • Mfr Part Number: ENS1J-B28-L00256L

  • Product Category: Encoders

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

94 In Stock
Additional Stock Lead Time: 7 Wks

Quantity
Price
Ext. Price

$52.83
$52.83
$50.31
$2,113.02
$49.33
$4,933.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryEncoders
SeriesEN
Mounting StylePCB Mount
ProductOptical Encoders
TypeIncremental
Resolution256 PPR
TechnologyRotary
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StylePC Pin
Output TypeQuadrature
Shaft Diameter6.34 mm
Shaft TypeRound / Plain
With SwitchWithout Switch
Operating Supply Voltage5 VDC
Life200000000 Cycle
IP RatingIP40
PackagingKit
Bushing MaterialMetal
Bushing Size3/8 in x 3/8 in
Bushing Thread3/8-32 UNEF
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
Product TypeEncoders
Shaft Length7/8 in
Size / Dimension21 mm x 16 mm
SubcategoryEncoders
TradenamePro Audio

Export and Environmental Classification

  • ECCNEAR99
  • HTS8543704500
  • TARIC8543709099
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6b & 6c & 7c-1
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

ISC01P NKK Switches

NKK Switches

OLED Displays & Accessories OLED SmartDisplay 52 X 36 full color
ISC15ANP4 NKK Switches

NKK Switches

Display Switches OLED SmartDisplay 64 X 48 full color

My Notes

Sign in to see notes.