Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | Bourns | |
Product Category | Encoders | |
Series | EN | |
Mounting Style | Panel Mount | |
Product | Optical Encoders | |
Type | Incremental | |
Resolution | 128 PPR | |
Technology | Rotary | |
Number of Detents | No Detent | |
Number of Channels | 2 Channel | |
Termination Style | PC Pin | |
Output Type | Quadrature | |
Shaft Diameter | 1/4 in | |
Shaft Type | Round / Plain | |
With Switch | Without Switch | |
Operating Supply Voltage | 5 VDC | |
Packaging | Kit | |
Bushing Material | Metal | |
Bushing Size | 3/8 in x 3/8 in | |
Bushing Thread | 3/8-32 UNEF | |
Maximum Operating Temperature | + 75 C | |
Minimum Operating Temperature | - 40 C | |
Product Type | Encoders | |
Shaft Length | 7/8 in | |
Size / Dimension | 21 mm x 16 mm | |
Subcategory | Encoders | |
Tradename | Pro Audio |
NKK Switches
NKK Switches