EMS22A50-D28-LT6

EMS22A50-D28-LT6 Bourns
Reference Only
Encoders Absolute Encoder
Availability

Standard: 28 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: EMS22A50-D28-LT6

  • Mfr Part Number: EMS22A50-D28-LT6

  • Product Category: Encoders

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

28 In Stock
Additional Stock Lead Time: 9 Wks

Quantity
Price
Ext. Price

$62.30
$62.30
$57.59
$287.95
$53.89
$538.90
$49.51
$1,237.75
$46.31
$1,945.02
$43.78
$3,677.52
$42.29
$10,657.08
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryEncoders
SeriesEMS22A
Mounting StylePCB Mount
ProductNon-Contacting Encoders
TypeAbsolute
Resolution1024 PPR
TechnologyMagnetic
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StylePC Pin
Output TypeDigital
Shaft Diameter3.17 mm
Shaft TypeRound / Plain
With SwitchWithout Switch
Operating Supply Voltage5 VDC
Life50000000 Cycle
IP RatingIP65
PackagingKit
Bushing MaterialMetal
Bushing Size3/8 in x 3/8 in
Bushing Thread3/8-32 UNEF-2A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeEncoders
Shaft Length7/8 in
Size / Dimension21 mm x 16 mm
SubcategoryEncoders

Export and Environmental Classification

  • ECCNEAR99
  • HTS8543704500
  • TARIC8543709099
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number7c-1
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.