EM14A1D-C24-L008S

EM14A1D-C24-L008S Bourns
Reference Only
Encoders 14MM Axial
Availability

Standard: 200 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: EM14A1D-C24-L008S

  • Mfr Part Number: EM14A1D-C24-L008S

  • Product Category: Encoders

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

200 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$32.59
$32.59
$27.93
$139.65
$26.17
$261.70
$23.80
$595.00
$22.49
$1,124.50
$21.11
$2,111.00
$20.09
$5,022.50
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryEncoders
SeriesEM14
ProductOptical Encoders
TypeIncremental
Resolution8 PPR
Termination StylePC Pin
Life1000000 Cycle
PackagingKit
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Product TypeEncoders
Size / Dimension14 mm
SubcategoryEncoders
TradenamePro Audio

Export and Environmental Classification

  • ECCNEAR99
  • HTS8543704500
  • TARIC9031499000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c & 7c-1
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

ISC01P NKK Switches

NKK Switches

OLED Displays & Accessories OLED SmartDisplay 52 X 36 full color
ISC15ANP4 NKK Switches

NKK Switches

Display Switches OLED SmartDisplay 64 X 48 full color

My Notes

Sign in to see notes.