EEE-FK1V180SR

EEE-FK1V180SR Panasonic
Reference Only
Aluminum Electrolytic Capacitors - SMD 35VDC 18uF 20% SMD 4x5.8 AEC-Q200
Availability

Standard: 4,000 In Stock

Product Details

Datasheet

EEE-FK1V180SR

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

4,000 In Stock
Additional Stock Lead Time: 23 Wks

Quantity
Price
Ext. Price

$0.119
$238.00
$0.116
$464.00
$0.11
$1,100.00
$0.074
$3,700.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance18 uF
Voltage Rating DC35 VDC
Diameter4 mm
Length5.8 mm
Life2000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current90 mA
ESR1.35 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFKS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeHigh Temperature

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532220020
  • TARIC8532220000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.