EEE-0GA101SR

Panasonic|Not Recommended for New Designs
EEE-0GA101SR Panasonic
Reference Only
Aluminum Electrolytic Capacitors - SMD 100UF 4V VS SMD
Availability

Standard: 4,000 In Stock

Cut Tape & ezReel: 525 In Stock

Product Details

Datasheet

EEE-0GA101SR

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

4,000 In Stock
Additional Stock Lead Time: 23 Wks

Quantity
Price
Ext. Price

$0.062
$62.00
$0.061
$122.00
$0.059
$177.00
$0.058
$232.00
$0.057
$285.00
$0.056
$448.00
$0.055
$550.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000
525 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

$0.146
$7.30
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 25

Please note: This part is NCNR
525 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

$0.146
$7.30
Min: 50 / Mult: 25
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC4 VDC
Diameter5 mm
Length5.5 mm
Life1000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current61 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height5.4 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532220020
  • TARIC8532220000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.