ECW-U1472JX5

ECW-U1472JX5 Panasonic
Reference Only
Film Capacitors .0047uF 100VDC 5% PEN FILM 1206
Availability

Standard: 10,000 In Stock

Product Details

Datasheet

ECW-U1472JX5

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

10,000 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

$0.209
$418.00
$0.198
$792.00
$0.194
$1,164.00
$0.185
$1,850.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance4700 pF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
Length3.2 mm
Width1.6 mm
ProductStacked Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height1.5 mm
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesECWU(X)
PackagingBag
Capacitance - nF4.7 nF
Capacitance - uF0.0047 uF
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStacked Metallized Film Chip Capacitors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532250070
  • TARIC8532250000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.