ECW-U1222JX5.

ECW-U1222JX5. Panasonic
Reference Only
Film Capacitors 2200PF 100V 5%
Availability

Cut Tape & ezReel: 2,750 In Stock

Standard: 0 In Stock

Product Details

Datasheet

ECW-U1222JX5.

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

ECW-U1222JX5
0 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

$0.193
$579.00
$0.188
$1,128.00
$0.184
$1,656.00
Please adjust quantity to Min / Mult value
Min: 3,000 / Mult: 3,000
2,750 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

$0.48
$24.00
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 50

Please note: This part is NCNR
2,750 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

$0.48
$24.00
Min: 50 / Mult: 50
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
PackagingCut Tape
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532250070
  • TARIC8532250000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.