ECQ-UBAF473V2

ECQ-UBAF473V2 Panasonic
Reference Only
Film Capacitors 300VAC 0.047uF 20% LS=12.5mm Crmp 4.5mm
Availability

Standard: 3,000 In Stock

Product Details

Datasheet

ECQ-UBAF473V2

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

3,000 In Stock
Additional Stock Lead Time: 30 Wks

Quantity
Price
Ext. Price

$0.456
$22.80
$0.365
$36.50
$0.305
$152.50
$0.265
$265.00
$0.215
$430.00
$0.211
$844.00
$0.207
$1,242.00
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 50

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
SeriesECQ-UB
Termination StyleRadial
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Capacitance0.047 uF
Voltage Rating AC300 VAC
Tolerance20 %
Number of Pins2 Pin
Lead Spacing12.5 mm
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Length18.5 mm
Width7 mm
Height11.5 mm
PackagingBulk
Capacitance - nF47 nF
Capacitance - pF47000 pF
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Film Capacitor

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532250020
  • TARIC8532250000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.