ECP-U1C104MA5

ECP-U1C104MA5 Panasonic
Reference Only
Film Capacitors .10uF 16VDC 20% 0805 Acryllic Resin
Availability

Standard: 243,000 In Stock

Cut Tape & ezReel: 280 In Stock

Product Details

Datasheet

ECP-U1C104MA5

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

FCA0805C104M-J2
243,000 In Stock
Additional Stock Lead Time: 24 Wks

Quantity
Price
Ext. Price

$0.186
$558.00
$0.182
$1,092.00
$0.179
$1,611.00
$0.175
$2,625.00
$0.172
$4,128.00
$0.169
$8,619.00
Please adjust quantity to Min / Mult value
Min: 3,000 / Mult: 3,000
Limited Supply
280 In Stock
Additional Stock Lead Time: 24 Wks

Quantity
Price
Ext. Price

$0.377
$7.54
Please adjust quantity to Min / Mult value
Min: 20 / Mult: 10

Please note: This part is NCNR
Limited Supply
280 In Stock
Additional Stock Lead Time: 24 Wks

Quantity
Price
Ext. Price

$0.377
$7.54
Min: 20 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
SeriesECPU(A)
Termination StyleSMD/SMT
ProductStacked Film Capacitors
DielectricPlastic
Capacitance0.1 uF
Voltage Rating DC16 VDC
Tolerance20 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case0805 (2012 metric)
Length2 mm
Width1.25 mm
Height1 mm
PackagingBag
Capacitance - nF100 nF
Capacitance - pF100000 pF
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeStacked Metallized Film Chip Capacitors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532250045
  • TARIC8532250000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Technical Resources

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.