DS2Y-S-DC9V

DS2Y-S-DC9V Panasonic Industrial Devices
Reference Only
Low Signal Relays - PCB SUGGESTED ALTERNATE 769-TX2-9V
Availability

Standard: 0 In Stock

Product Details

Datasheet

DS2Y-S-DC9V

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

$2.51
$2,510.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingBulk
ProductLow Profile Relays
TypeMiniature
Coil Voltage9 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating3 A
Contact Current Rating3 A
Maximum Switching Current2 A
Coil Current22.2 mA
Coil TypeNon-Latching
Power Consumption200 mW
Contact TerminationSolder Pin
Coil Resistance405 Ohms
Contact FormDPDT (2 Form C)
Contact MaterialSilver (Ag) with Gold Plating
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410020
  • TARIC8536490099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.