DS2E-SL2-DC24V

DS2E-SL2-DC24V Panasonic Industrial Devices
Reference Only
Low Signal Relays - PCB SUGGESTED ALTERNATE 769-TX2-LT-24V
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

Alternate Part Number

G6AK-274P-ST-US-DC24
0 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

$4.22
$4,220.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingBulk
ProductLow Profile Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating2 A at 30 VDC
Contact Current Rating3 A
Maximum Switching Current3 A
Coil Current7.5 mA
Coil TypeDual Coil Latching
Power Consumption180 mW
Contact TerminationSolder Pin
Coil Resistance3.2 kOhms
Contact FormDPDT (2 Form C)
Contact MaterialSilver (Ag) with Gold Plating
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410020
  • TARIC8536490099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.