DS2E-S-DC12V

DS2E-S-DC12V Panasonic Industrial Devices
Reference Only
Low Signal Relays - PCB SUGGESTED ALTERNATE 769-TX2-12V
Availability

Standard: 0 In Stock

Product Details

Datasheet

DS2E-S-DC12V

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

Alternate Part Number

G6A-274P-ST-US-DC12
Limited Supply
0 In Stock
Additional Stock Lead Time: 52 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 1,000
Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingBulk
ProductLow Profile Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating2 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current16.7 mA
Coil TypeNon-Latching
Power Consumption200 mW
Contact TerminationSolder Pin
Coil Resistance720 Ohms
Contact FormDPDT (2 Form C)
Contact MaterialSilver (Ag) with Gold Plating
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410020
  • TARIC8536490099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.