Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | Standex Electronics | |
Product Category | Reed Relays | |
Coil Voltage | 5 VDC | |
Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
Maximum Switched Current | 500 mA | |
Switching Voltage | 175 VAC, 175 VDC | |
Maximum Switched Power | 20 W | |
Coil Suppression Diode | Yes | |
Coil Resistance | 200 Ohms | |
Series | DIP | |
Packaging | Tube | |
Contact Form | SPDT (1 Form C) | |
Features | Sealed relay | |
Product Type | Reed Relays | |
Subcategory | Relays | |
Part # Aliases | 3205001151 |
Standex Electronics
Standex Electronics
Standex Electronics
Standex Electronics
Standex Electronics
Standex Electronics
Standex Electronics
Standex Electronics