DEA202450BT-1213C1

DEA202450BT-1213C1 TDK
Reference Only
Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: DEA202450BT-1213C1

  • Mfr Part Number: DEA202450BT-1213C1

  • Product Category: Signal Conditioning

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

$0.125
$250.00
$0.122
$488.00
$0.12
$720.00
$0.117
$1,170.00
$0.115
$1,840.00
$0.106
$3,180.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters - BPF
Frequency2.45 GHz
Bandwidth100 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDEA
PackagingReel
Insertion Loss1.5 dB
MountingSMD/SMT
Operating Temperature Range- 40 C to + 85 C
SubcategoryFilters
TypeBand Pass Filter
Part # AliasesDEA202450BT-1213C1 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8529909800
  • TARIC8517700000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.