DEA160915LT-1169

TDK|End of Life
DEA160915LT-1169 TDK
Reference Only
Signal Conditioning LTCC LOW PASS FLTR 880-915MHz
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: DEA160915LT-1169

  • Mfr Part Number: DEA160915LT-1169

  • Product Category: Signal Conditioning

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 52 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 4,000
Mult: 4,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters - LPF
Frequency850 MHz, 915 MHz
Termination StyleSMD/SMT
Package / Case1.6 mm x 0.8 mm x 0.2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDEA
PackagingReel
Insertion Loss0.7 dB
Operating Temperature Range- 40 C to + 85 C
SubcategoryFilters

Export and Environmental Classification

  • ECCNEAR99
  • HTS8529909800
  • TARIC8548009099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.