CWF1610-1R0K

CWF1610-1R0K Bourns
Reference Only
RF Inductors - SMD Ind,1.6x1x1mm,1uH+/-10%,0.7A,non-shd
Availability

Standard: 0 In Stock

Product Details

Datasheet

CWF1610-1R0K

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$0.067
$268.00
$0.063
$504.00
$0.061
$732.00
$0.06
$1,440.00
$0.059
$2,832.00
$0.057
$5,700.00
Please adjust quantity to Min / Mult value
Min: 4,000 / Mult: 4,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0603 (1610 metric)
ShieldingSemi-Shielded
Inductance1 uH
Tolerance10 %
Maximum DC Current700 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length1.6 mm
Width1 mm
Height1 mm
Core MaterialFerrite
SeriesCWF1610
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.