CST0612-FC-R00075E

CST0612-FC-R00075E Bourns
Reference Only
Current Sense Resistors - SMD .00075ohms 1W 1% 0612 4TERM RES
Availability

Standard: 8,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

8,000 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.313
$1,252.00
Please adjust quantity to Min / Mult value
Min: 4,000 / Mult: 4,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesCST
Resistance750 uOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient200 PPM / C
Case Code - in0612 (Reversed)
Case Code - mm1632 (Reversed)
Length3.05 mm
Width1.65 mm
Height0.65 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Strip
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
Product4 Terminal Resistors
SubcategoryResistors
TypeFour Terminal Current Sense Resistor

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210090
  • TARIC8533210000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.