CSS4J-4026R-L500FE

CSS4J-4026R-L500FE Bourns
Reference Only
Current Sense Resistors - SMD 0.5mOHMS 5W 1% AEC-Q200
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

WSLP4026L5000FEA
0 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

$0.65
$780.00
$0.64
$1,280.00
$0.63
$6,300.00
Please adjust quantity to Min / Mult value
Min: 1,200 / Mult: 400

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesCSS4J-4026
Resistance500 uOhms
Power Rating5 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Case Code - in4026
Case Code - mm10166
Length10.06 mm
Width6.6 mm
Height3.01 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TradenameCSS
TypeAEC-Q200

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533290000
  • TARIC8533290000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.