CS45-E2GA152M-NKA

CS45-E2GA152M-NKA TDK
Reference Only
Safety Capacitors D:7.5mm X1/Y2 1500pF E 20% LS:7.5mm
Availability

Standard: 58,000 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: CS45-E2GA152M-NKA

  • Mfr Part Number: CS45-E2GA152M-NKA

  • Product Category: Safety Capacitors

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

58,000 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.088
$88.00
$0.071
$142.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategorySafety Capacitors
ProductSafety Radial Leaded Ceramic Disc Capacitors
Safety RatingX1, Y2
Termination StyleRadial
DielectricE
Capacitance1500 pF
Voltage Rating AC440 VAC, 300 VAC
Tolerance20 %
Number of Pins2 Pin
Lead Spacing7.5 mm
Lead StyleVertical Kink
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Width5 mm
SeriesCS45
PackagingBulk
Capacitance - nF1.5 nF
Capacitance - uF0.0015 uF
Diameter7.5 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # AliasesCS45-E2GA152M-NKA CS45-E2GA152M-NKA6C

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532230060
  • TARIC8532230000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.