CRT0805-CY-1R00ELF

CRT0805-CY-1R00ELF Bourns
Reference Only
Thin Film Resistors - SMD CHIP RESISTOR Precision
Availability

Standard: 35,000 In Stock

Cut Tape & ezReel: 3,525 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

CRT0805-CY-1R00ELF.
35,000 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$0.041
$205.00
$0.039
$390.00
$0.037
$925.00
$0.036
$1,800.00
$0.036
$3,600.00
$0.035
$5,250.00
Please adjust quantity to Min / Mult value
Min: 5,000 / Mult: 5,000
3,525 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

$0.112
$5.60
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 25

Please note: This part is NCNR
3,525 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

$0.112
$5.60
Min: 50 / Mult: 25
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesCRT
Resistance1 Ohms
Tolerance0.25 %
Temperature Coefficient25 PPM / C
Case Code - in0805
Case Code - mm2012
Length2 mm
Width1.2 mm
Height0.55 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating125 mW (1/8 W)
Voltage Rating150 V
Mounting StylePCB Mount
Operating Temperature Range- 55 C to + 155 C
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Thin Film Precision Resistors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.