CLF6045NIT-221M-D

CLF6045NIT-221M-D TDK
Reference Only
Power Inductors - SMD 220uH 0.72ohms 0.47A 20% AEC-Q200
Availability

Standard: 0 In Stock

Additional 11,000 available 26-Sep-24

Product Details

  • Manufacturer: TDK

  • TTI Part Number: CLF6045NIT-221M-D

  • Mfr Part Number: CLF6045NIT-221M-D

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 27 Wks

Quantity
Price
Ext. Price

$0.40
$400.00
$0.392
$784.00
$0.384
$1,152.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6 mm x 6 mm
ShieldingShielded
Inductance220 uH
Tolerance20 %
Maximum DC Current570 mA
Maximum DC Resistance720 mOhms
Saturation Current470 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length6 mm
Width6 mm
Height4.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesCLF-D
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesCLF6045NIT-221M-D -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.