CGJ5L4C0G2H103J160AA

TDK|End of Life
CGJ5L4C0G2H103J160AA TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGJ 1206 500V 0.01uF 5% T:1.6mm AEC-Q200
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Call Your Sales Rep
Email Your Sales Rep
Add to Quote

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.01 uF
Voltage Rating DC500 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
ProductHigh Reliability MLCCs
QualificationAEC-Q200
SeriesCGJ
PackagingReel
Capacitance - nF10 nF
Capacitance - pF10000 pF
ClassClass1
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesCGJ5L4C0G2H103JT000N CGJ5L4C0G2H103JT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.