CGJ2B3X7R1E104K050BB

TDK|End of Life
CGJ2B3X7R1E104K050BB TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25V 100nF 10% AEC-Q200
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 52 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 10,000
Mult: 10,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance10 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductHigh Reliability MLCCs
QualificationAEC-Q200
SeriesCGJ
PackagingReel
Capacitance - nF100 nF
Capacitance - pF100000 pF
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesCGJ2B3X7R1E104KT000F CGJ2B3X7R1E104KT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.