CGJ2B2C0G1H102J050BA

TDK|End of Life
CGJ2B2C0G1H102J050BA TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 1nF 5% AEC-Q200
Availability

Standard: 90,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

90,000 In Stock
Additional Stock Lead Time: 52 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 10,000
Mult: 10,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1000 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductHigh Reliability MLCCs
QualificationAEC-Q200
SeriesCGJ
PackagingReel
Capacitance - nF1 nF
Capacitance - uF0.001 uF
ClassClass1
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesCGJ2B2C0G1H102JT000F CGJ2B2C0G1H102JT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.