CGB3B1X5R1A475K055AC

TDK|End of Life
CGB3B1X5R1A475K055AC TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0603 10V 4.7uF X5R 10% T: 0.5mm
Availability

Standard: 108,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

108,000 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$0.045
$180.00
Please adjust quantity to Min / Mult value
Min: 4,000 / Mult: 4,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 uF
Voltage Rating DC10 VDC
DielectricX5R
Tolerance10 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.5 mm (0.02 in)
ProductGeneral Type MLCCs
SeriesCGB
PackagingReel
Capacitance - nF4700 nF
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeLow Profile MLCC
Part # AliasesCGB3B1X5R1A475KT000E CGB3B1X5R1A475KT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.