CGB2A1X5R1A105K033BC

TDK|Not Recommended for New Designs
CGB2A1X5R1A105K033BC TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0402 10V 1uF X5R 10% T: 0.33mm
Availability

Standard: 90,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

CGB2A1X5R1C105K033BC
90,000 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$0.0206
$206.00
$0.0198
$396.00
$0.018
$540.00
Please adjust quantity to Min / Mult value
Min: 10,000 / Mult: 10,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC10 VDC
DielectricX5R
Tolerance10 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.3 mm (0.012 in)
ProductGeneral Type MLCCs
SeriesCGB
PackagingReel
Capacitance - nF1000 nF
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Chip Capacitor
Part # AliasesCGB2A1X5R1A105KT000E CGB2A1X5R1A105KT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.