CEU4J2X7R1H104K125AE

CEU4J2X7R1H104K125AE TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 100nF 10% AEC-Q200
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 26 Wks

Quantity
Price
Ext. Price

$0.06
$120.00
$0.058
$348.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height1.25 mm (0.049 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesCEU
PackagingReel
Capacitance - nF100 nF
Capacitance - pF100000 pF
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeAutomotive Serial Design Multilayer Ceramic Chip Capacitor (Flexible)
Part # AliasesCEU4J2X7R1H104KT0Y0S CEU4J2X7R1H104KT0Y0S

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.