CDSOD323-T24C-DSLQ

CDSOD323-T24C-DSLQ Bourns
Reference Only
ESD Suppressors / TVS Diodes 24V 350W BiDirection SOD323 AECQ
Availability

Standard: 12,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

12,000 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$0.269
$807.00
$0.261
$1,566.00
$0.255
$2,295.00
$0.25
$7,500.00
Please adjust quantity to Min / Mult value
Min: 3,000 / Mult: 3,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryESD Suppressors / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Clamping Voltage56 V
Breakdown Voltage26.7 V
Package / CaseSOD-323-2
Ipp - Peak Pulse Current6 A
Pppm - Peak Pulse Power Dissipation350 W
Cd - Diode Capacitance3 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Product TypeTVS Diodes
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesCDSOD323-T24C-DSLQ
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation-
SubcategoryTVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage-

Export and Environmental Classification

  • ECCNEAR99
  • HTS8541100080
  • TARIC8541100000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.