CDNBS08-SRDA05-4.

CDNBS08-SRDA05-4 Bourns
Reference Only
ESD Suppressors / TVS Diodes DIODE
Availability

Cut Tape: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Cut Tape

ECAD Model

Alternate Part Number

CDNBS08-SRDA05-4
0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$1.24
$12.40
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryESD Suppressors / TVS Diodes
PolarityBidirectional
Number of Channels4 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage13.5 V
Breakdown Voltage6 V
Package / CaseSOIC-8
Ipp - Peak Pulse Current42 A
Pppm - Peak Pulse Power Dissipation500 W
Cd - Diode Capacitance15 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Product TypeESD Suppressors
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesCDNBS08-SRDAxx-4
PackagingCut Tape
Current Rating20 uA
SubcategoryTVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage1.1 V

Export and Environmental Classification

  • ECCNEAR99
  • HTS8541100080
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.