CDNBS08-SLVU2.8-8

CDNBS08-SLVU2.8-8 Bourns
Reference Only
ESD Suppressors / TVS Diodes SO-8 2.8V 8DIODE Low Capacitance
Availability

Standard: 0 In Stock

Cut Tape & ezReel: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$1.59
$15,900.00
$1.56
$23,400.00
$1.53
$38,250.00
Please adjust quantity to Min / Mult value
Min: 10,000 / Mult: 2,500
0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$2.47
$24.70
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR
0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$2.47
$24.70
Min: 10 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryESD Suppressors / TVS Diodes
PolarityBidirectional
Number of Channels4 Channel
Working Voltage2.8 V
Termination StyleSMD/SMT
Clamping Voltage17 V
Breakdown Voltage3 V
Package / CaseSOIC-8
Ipp - Peak Pulse Current30 A
Pppm - Peak Pulse Power Dissipation600 W
Cd - Diode Capacitance6 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Product TypeTVS Diodes
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCDNBS08-SLVU2.8-8
PackagingReel
Current Rating1 uA
Pd - Power Dissipation-
SubcategoryTVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage-

Export and Environmental Classification

  • ECCNEAR99
  • HTS8541100080
  • TARIC8541100000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.