C5750X7R2E105M230KE

TDK|Not Recommended for New Designs
C5750X7R2E105M230KE TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C5750X7R2E105KST
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$0.579
$289.50
$0.568
$568.00
$0.557
$835.50
$0.546
$1,092.00
$0.535
$1,337.50
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC250 VDC
DielectricX7R
Tolerance20 %
Case Code - in2220
Case Code - mm5750
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
Height2.3 mm (0.091 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
Capacitance - nF1000 nF
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSoft Termination MLCC Capacitor
Part # AliasesC5750X7R2E105MT0L0S C5750X7R2E105MT0L0S

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240020
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.